TE Connectivity 66261-1 CPC Bullet Connector Single Contact Pin 1 pc

MPN
66261-1
EAN-13
2050003039093
Order Code
07-4818
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TE Connectivity manufactures the 66261-1 bullet connector, a single contact pin that is part of the CPC series of round connectors. It is typically used in electrical and electronic applications requiring reliable connectivity and efficient signal transmission. The connector is designed to facilitate secure connection in automotive, industrial, or communication equipment, supporting dependable power and data transfer.
Type Bullet connector single contact
Pin or Socket Female
Wire Gauge 12 - 16
Circuit Application Power
Compatible Insulation Diameter Range .135 – .16
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Base Material Copper
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin-Lead
Contact Mating Area Plating Material Thickness 50
Contact Plating Tin, Lead
Contact Type Tab
Contact Underplating Material Copper
Current Rating 15a
Depth 5.58mm
ELV Non-Compliant
Gender Male
Height 6.09mm
Insulation Diameter 4.06mm
Lead Free Not Applicable
Length 31.62mm
Mating Tab Thickness .105
Mating Tab Width .23
Max Current Rating 35a
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute CPC Baureihe 3
Mount Cable
Nominal Current 15A
Nominal Voltage 100V AC
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series CPC
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot