TE Connectivity's 66259-4 is a male pin contact designed for 10-8 AWG silver-plated wire.
The connector offers reliable electrical conductivity due to its silver plating.
It features a robust build, ideal for automotive and industrial applications.
This component ensures secure connections in demanding environments.
| Type |
Bullet connector single contact |
| Pin or Socket |
Male |
| Wire Gauge |
10 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.19 – .22 |
| Connection |
Crimp |
| Connection Angle |
180° |
| Connector Type |
Pin |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
35 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Silver |
| Contact Type |
Tab |
| Contact Underplating Material |
Copper |
| Current Rating |
35a |
| Depth |
7.11mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
7.62mm |
| Insulation Diameter |
5.59mm |
| Length |
37.54mm |
| Mating Tab Thickness |
.105 |
| Mating Tab Width |
.23 |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
CPC Baureihe 3 |
| Mount |
Cable |
| Nominal Current |
35A |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
10 |
| Wire/Cable Gauge |
10AWG |
| Wire/Cable Type |
Discrete |