The TE Connectivity 66259-2 is a male unshrouded connector accessory designed for use with wire-to-board applications.
It features a minimum pitch of 0.19 inches and a pin size of 0.22 inches.
This component is ideal for creating reliable electrical connections in electronic devices.
The 66259-2 is typically used in consumer electronics, automotive, and industrial equipment.
| Type |
Connector Contacts |
| Contact Finish |
Tin |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.19 – .22 |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
35 |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Tab |
| Contact Underplating Material |
Copper |
| Mating Tab Thickness |
.105 |
| Mating Tab Width |
.23 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
10 |