TE Connectivity 66181-1 CPC Bullet Connector Single Contact Socket 1 Pin

Image Representative of Range

TE Connectivity 66181-1 CPC Bullet Connector Single Contact Socket 1 Pin

MPN
66181-1
EAN-13
2050003075381
Order Code
07-4814
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 27/11/2026

TE Connectivity's bullet connector single contact socket, model 66181-1, features a robust design ideal for single-pin connections in various electrical applications. With a round connector series known as CPC, this connector facilitates secure and efficient connectivity in automotive and industrial environments. Known for its reliability, Tyco Electronics offers these connectors for tasks requiring durable single-contact solutions.
Type Connector Contacts
Circuit Application Power & Signal
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.18mm
ELV Compliant
Gender Female
Height 3.18mm
Length 28.24mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Termination Solder
Termination Method to Wire & Cable Solder
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot