TE Connectivity 66107-3 CPC Bullet Connector Pin Connector 1 pc

MPN
66107-3
EAN-13
2050005527444
Order Code
07-4812
Country of Origin
USA
View Full Product Range (16)

Discontinued


TE Connectivity offers the 66107-3 bullet connector pin, a part of the CPC series of round connectors. This connector is designed for reliable interconnections in electronics with a focus on durability and performance. Typical applications include automotive and industrial systems, providing secure electrical connections in various environments.
Type Bullet connector
Approvals UL
Circuit Application Power & Signal
Compatible Insulation Diameter Range .035 – .055
Compatible With Agency/Standards Products CSA
Connection Angle 180°
Connector Type Pin
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Cross-section range 0.12 - 0.20mm²
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Insulation Diameter 0.055inch
Length 27.47mm
max. cross section 0.20mm²
Min. cross section 0.12mm²
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 26 – 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Trustpilot