TE Connectivity 66105-4 Circular Contact Female Socket Gold Unshrouded

Order Code:

14-5446

Brand: TE Connectivity MPN: 66105-4
Qty Unit Price (Ex VAT)
1100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
13,700 in stock, despatched in 5 working days

TE Connectivity 66105-4 is a circular contact female socket.

It features gold plating for enhanced conductivity and corrosion resistance.

This unshrouded socket is typically used in industrial and commercial applications.

It ensures reliable electrical connections in harsh environments.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Female
Insulation Diameter 2.03mm
Lead Free Lead Free
Max Current Rating 13a
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 760nm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot