TE Connectivity 66105-4 Carton SKT 24-20 30AU/FL LP 1 pc

MPN
66105-4
EAN-13
2050007155294
Order Code
07-4810
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.812
5000+ £0.760
10000+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TE Connectivity 66105-4 is a circular contact female socket.

It features gold plating for enhanced conductivity and corrosion resistance.

This unshrouded socket is typically used in industrial and commercial applications.

It ensures reliable electrical connections in harsh environments.


Type Connector Contacts
Pin or Socket Female
Wire Gauge 24 - 20
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Female
Insulation Diameter 2.03mm
Max Current Rating 13a
Misc Attribute TE AMP Multimate Contacts
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Carton
Plating Thickness 760nm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot