The TE Connectivity 66103-4 is a circular contact pin designed for male connections in unshrouded standard applications.
This pin features gold plating for improved conductivity and corrosion resistance.
It is typically used in electronic or electrical devices requiring reliable connections.
The robust design is suitable for general-purpose interconnect applications.
| Type |
Connector Contacts |
| Contact Finish |
Tin |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.04 – .08 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.39 |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
13a |
| Depth |
2.92mm |
| Diameter |
1.57mm |
| ELV |
Compliant |
| Gender |
Male |
| Insulation Diameter |
2.03mm |
| Length |
27.48mm |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel, Cable |
| Number of pins |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250V |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |
| Wire/Cable Type |
Discrete |