The TE Connectivity 66102-9 is a male size 16 pin circular contact.
It features a reliable crimp termination for secure wire connections.
This contact is typically used in electrical and electronic applications requiring robust connectivity.
Its design is suitable for automotive, industrial, and aerospace uses.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.04 – .08 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
MALE |
| Contact Mating Area Length |
.39 |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Maximum Operating Temperature |
90 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-67 – 302 |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |