TE Connectivity 66100-9 contacts are female, unshrouded standard circular connectors with a gold finish.
The 18-16 gauge size ensures compatibility with medium-sized wiring, providing reliable conductivity.
These contacts are typically used in electronic and communication equipment, offering secure connections.
The gold plating enhances durability and connectivity in various applications.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Operating Temperature Range |
-67 – 302 |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
18 – 16 |
To use this facility please Sign In.
Sign In