TE Connectivity 6609929-4 AC Power Entry Module Flange 10A

MPN
6609929-4
Order Code
14-0529
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

The TE Connectivity 6609929-4 is an AC power entry module with a flange, rated for 10A.

It features a compact design, making it suitable for space-constrained environments.

This module is commonly used in industrial and consumer electronic applications.

It's designed to ensure reliable power connection and efficient operation.


Type Multi-Function Inlet Filters
Current Rating 10A
Additional Hardware Switch/Fuse/Voltage Selector
Body Orientation Straight
Gender M
Max Current Rating 10/ContactA
Max Voltage Rating 250VAC
Mounting Flange Mount
Number of Contacts 3
Number of Ports 1
Product Height (mm) 58.67
Product Length (mm) 50.29
Termination Method Faston

Reviews

Be the first to submit a review

Trustpilot