TE Connectivity 66099-2 Carton III+ PIN Tin-Lead LP 18-16 AWG

MPN
66099-2
EAN-13
2050006932032
Order Code
07-4804
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
5000+ £1.12
10000+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TE Connectivity 66099-2 is a standard circular contact designed for reliable electrical connections.

It features a tin-plated, male pin suitable for 18-16 AWG wire sizes.

The contact offers robust durability and efficient conductivity in harsh environments.

Typical applications include automotive and industrial equipment wiring.


Type Connector Contacts
Pin or Socket Male
Wire Gauge 18 - 16
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .39
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Bright, Tin, Lead
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
Gender Male
Insulation Diameter 0.1inch
Length 7.25mm
Misc Attribute TE AMP Multimate Contacts
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Carton
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Sealable No
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Diameter 2.54mm
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot