TE Connectivity 66099-1 CPC Bullet Connector Single Contact 1 Pin

Image Representative of Range

TE Connectivity 66099-1 CPC Bullet Connector Single Contact 1 Pin

MPN
66099-1
EAN-13
2050003073738
Order Code
07-4803
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The TE Connectivity 66099-1 is a circular contact pin designed for male connections.

It accommodates wire sizes ranging from 18 to 16 AWG.

This pin is typically used in automotive and industrial applications where reliable electrical contacts are essential.

The high-quality construction ensures durability and optimal performance.


Type Connector Contacts
Wire Gauge (AWG) 18-16
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
Gender Male
Insulation Diameter 0.1inch
Length 7.25mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 1
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot