TE Connectivity 6609107-6 AC Power Module 3A Dual Fuse Snap-in Mount

MPN
6609107-6
Order Code
14-0437
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 21/10/2026

The TE Connectivity 6609107-6 is an AC power module designed for snap-in mounting.

It features a dual fuse configuration with a 3A current rating.

This module is suitable for applications requiring compact and reliable power input components.

It is typically used in electronic equipment for secure power connections and protection.


Type Multi-Function Inlet Filters
Mounting Type Chassis
Switch No
Depth 59.82mm
Length 31.5mm
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 10 to 30000 KHz
Orientation Straight
Package/Case Module
RoHS Compliant Yes
Termination Faston

Reviews

Be the first to submit a review

Trustpilot