TE Connectivity 6609062-3 Power Line Filter PCB Mount 1PH 3A 250VAC

MPN
6609062-3
Order Code
14-5395
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 6609062-3 is a power line filter designed for PCB mounting.

It operates in single-phase applications with a current rating of 3A and a voltage rating of 250VAC.

This filter is typically used to reduce electromagnetic interference in electronic circuits.

Ideal for applications in consumer electronics and industrial equipment.


Type Single Phase Filters
Current Rating 3A
Voltage Rating 250V
No of Phases 1

Reviews

Be the first to submit a review

Trustpilot