TE Connectivity 6609037-1 Power Line Filter 250VAC 3A Chassis Mount

MPN
6609037-1
Order Code
15-8868
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 12 in stock

The TE Connectivity 6609037-1 is a power line filter designed for 250VAC and 3A.

It features chassis mount installation making it suitable for diverse setups.

This filter effectively reduces electromagnetic interference in electronic equipment.

It is typically used in industrial machinery and consumer electronics for cleaner power signals.


Type Single Phase Filters
Current Rating 3a
Application(s) AC
Approvals UL
Current 3a
Depth 52.6mm
ELV Compliant
Leakage Current 210uA
Length 97.8mm
Max Current Rating 3a
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges
Operating Frequency 50|60 Hz
Operating Temperature Range -10 – 40
Package Quantity 12
RoHS Compliant Yes
Series EP
Termination Quick Connect
Voltage Rating (AC) 250V

Reviews

Be the first to submit a review

Trustpilot