TE Connectivity 6609015-5 AC Power Entry Module 6A IEC-14 FASTON Flange

MPN
6609015-5
Order Code
15-9508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 6609015-5 is an AC power entry module that features 6A IEC-14 connectivity.

Designed with faston connections and a flange mount, it ensures secure and convenient installation.

This module is ideal for use in electrical enclosures and equipment requiring reliable and compact power entry solutions.

It's commonly employed in consumer electronics and industrial products to manage power input efficiently.


Type Multi-Function Inlet Filters
Current Rating 6A
Application(s) AC
Capacitance 10.4nF
ELV Compliant
Leakage Current 210uA
Length 50.3mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges
Number of Positions 3
Operating Frequency 50|60 Hz
Operating Temperature Range -10 – 40
Package/Case Module
RoHS Compliant Yes
Series EF, Corcom
Termination Faston

Reviews

Be the first to submit a review

Trustpilot