TE Connectivity 66024-2 NYL-REC Terminal Female Unshrouded 16-14AWG Blue

MPN
66024-2
Order Code
15-9031
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £0.518
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 66024-2 terminal is a female, unshrouded connector designed for 16-14 AWG wires.

It features a blue nylon insulation for durability and secure electrical connections.

This terminal is commonly used in automotive and electrical applications.

The design facilitates easy crimping and reliable performance.


Type Quick Disconnects
Gender Female
Number of Rows N/A
Barrel Type Closed
Body Material Copper
Body Plating Tin
Colour Blue
Compatible Insulation Diameter Range .17
Contact Base Material Copper Alloy
Contact Material Copper, Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.87mm
ELV Compliant
Insulated Wire Support No
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.32mm
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.991inch
Material Copper
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Carton
Packaging Method Carton
Packaging Quantity 500
Plating Tin
Product Length .991
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series PIDG
Shrouded No (Without)
Tab Thickness 0.032inch
Tab Width 0.25inch
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot