TE Connectivity 6565204-1 TC-ZIF Female Connector 260P Unshrouded

MPN
6565204-1
Order Code
15-9333
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 6565204-1 is a TC-ZIF female connector.

This 260-position connector is unshrouded, offering ease of access.

It typically finds use in data communication equipment for reliable signal and data transmission.

Its zero insertion force design facilitates easy and repeated connectivity without damage.


Type PCB Headers & Receptacles
Centerline (Pitch) 0.7874mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code Y
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Post Length 3.3mm
Contact Type Tab
Contact Underplating Material Nickel
Depth 19.4mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Die Cast Zinc
Length 77.5mm
Material Glass, Thermoplastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Latch
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 260
Number of Positions 260
Number of Power Positions 0
Number of Rows 4
Number of Signal Positions 260
Operating Temperature Range -67 – 185
Operating Voltage 100
Orientation Straight
Package Quantity 30
Packaging Tray
Packaging Method Tray
Packaging Quantity 30
Panel Mount Feature Type Mounting Hole
PCB Contact Termination Area Plating Material Gold
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
PCB Mounting Orientation Vertical
PCB Thickness 0.0787inch
PCB Thickness (Recommended) .063 – .079
Pitch 0.031inch
Preloaded Yes
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series TC-ZIF, Medical
Shape Rectangular
Shielded Yes
Shielding Shielded
Shrouded No (Without)
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot