TE Connectivity 650945-5 064 EURO Type C Pin ST Pre-Assembled Male Unshrouded

MPN
650945-5
Order Code
14-6707
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 760 in stock

The TE Connectivity 650945-5 is a 064 EURO Type C pin strip assembly designed for male unshrouded connections.

Its main attributes include a robust metal contact system and reliable retention features.

This component is typically used in industrial and automotive applications, providing secure and dependable connections.

The product ensures compatibility with other standardised components within the same family.


Type Eurocard Connectors
Plug / Socket Plug
Mounting Type Board Mount
No. of Ways 64
Mounting Direction Right Angle
Plating Material Tin
Approvals UL, CSA
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Colour Grey
Connector & Contact Terminates To Printed Circuit Board
Connector Height .497
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin, Lead
Contact Post Length 2.65mm
Contact Type Pin
Current Rating 1.5a
Depth 17.73mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.497inch
Housing colour Grey
Housing Material Polyester GF
Insulation Material Glass
Lead Length 2.65mm
Length 94mm
Make First / Break Last No
Mating Alignment With
Mating Alignment Type Polarization
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 32
Number of Contacts 64
Number of Positions 64
Number of Positions Loaded 64
Number of Power Positions 64
Number of Rows 3
Number of Signal Positions 64
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 30
Packaging Box
Packaging Method Box
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Pitch 2.54
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No (Without)
Series Eurocard
Shell Size C
Shielded No
Shielding Unshielded
Tail Length 2.64mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .104
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 3.7inch

Reviews

Be the first to submit a review

Trustpilot