TE Connectivity 650897-5 DIN 41612 Female Connector Unshrouded 64 Positions

MPN
650897-5
Order Code
15-9255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
56+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
Available to back orderBack order, lead time 4 months

The TE Connectivity 650897-5 is an unshrouded DIN 41612 female connector with 64 positions.

It is designed for reliable board-to-board connections in electronic equipment.

Ideal for use in industrial control systems and telecommunications.

The connector ensures a secure connection and consistent performance in various applications.


Type Eurocard Connectors
Number of Positions 64
Pitch .1
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Colour Grey
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Grey
Housing Material Polyester GF
Insulation Material Glass
Length 93.87mm
Mating Alignment With
Mating Alignment Type Polarization
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 48
Number of Contacts 64
Number of Positions Loaded 64
Number of Rows 2
Number of Signal Positions 64
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 28
Packaging Bulk
Packaging Method Box
PCB Contact Termination Area Plating Material Tin-Lead
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .062
Primary Product colour Grey
Radiation Hardening No
Series Eurocard
Shielded No
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot