TE Connectivity 650473-5 Eurocard Connector Type C 96 Female Unshrouded

MPN
650473-5
Order Code
14-2350
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,150 in stock

TE Connectivity 650473-5 is an unshrouded, 96-pin female Eurocard connector.

It is typically used in telecommunications and data communications applications.

The connector ensures reliable electrical connections and supports high-density PCB interfaces.

Its design facilitates easy integration into standardised Eurocard systems.


Type Standard Edge Connectors
Number of Positions 96
Mounting Angle Straight
Pitch .1
Approvals UL, CSA
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Grey
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Material Copper Alloy, Brass
Contact Plating Brass, Gold, Nickel
Depth 17.73mm
Flammability Rating UL94 V-0
Gender Male
Housing Color Grey
Housing Material Polyester GF
Insulation Material Glass
Lead Free Contains Lead
Length 94mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 96
Number of Rows 3
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 30
Packaging Bulk
PCB Mount Orientation Right Angle
Primary Product colour Grey
RoHS Compliant Yes
Series 650473
Shell Size C
Tail Length 2.64mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot