TE Connectivity 647879-1 50&75 Series HD Power Contact Male 10-12 AWG

MPN
647879-1
Order Code
14-4551
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.807
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 647879-1 is a high-density power contact designed for use with 10-12 AWG wires.

It features a robust construction suitable for demanding electrical applications.

The contact offers reliable conductivity and is typically used in automotive and industrial equipment.

Its durable design ensures secure connections in high-power environments.


Type Connector Contacts
Current Rating 50a
Wire Gauge AWG 12 - 10
Gender Male
Approvals UL
Barrel Type Closed
Circuit Application Power
Compatible With Agency/Standards Products UL
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 50a
Contact Current Rating (Max) 50
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Thickness 50
Contact Plating Silver
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 1.27
DC Rated Voltage 80v
Depth 8.2mm
ELV Compliant
Flammability Rating UL94 V-0
Length 31.24mm
Mating Tab Thickness .131
Mating Tab Width .28
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Operating Supply Voltage 600v
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Silver
Plating Thickness 50um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP Power
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 80v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Size 6088 – 12066
Wire/Cable Gauge 10AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot