TE Connectivity's 647877-1 is a HD power male unshrouded contact.
It is part of the 50/75 series and is designed for 6 AWG wire.
The contact offers high current-carrying capacity and robust performance.
It is typically used in heavy-duty power applications.
| Type |
Connector Contacts |
| Current Rating |
50a |
| Wire Gauge AWG |
6 |
| Gender |
Male |
| Approvals |
UL |
| Barrel Type |
Closed |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
UL |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
50a |
| Contact Current Rating (Max) |
50 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Silver |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
1.27 |
| DC Rated Voltage |
24v |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Lead Free |
Not Applicable |
| Length |
31.24mm |
| Mating Tab Thickness |
.131 |
| Mating Tab Width |
.28 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Plating |
Silver |
| Plating Thickness |
50um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMP Power |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
24v |
| Wire Size |
25656 – 27629 |
| Wire/Cable Gauge |
6AWG |
| Wire/Cable Type |
Discrete |