TE Connectivity 647662-1 EP Lubricant Special Formula High Performance

MPN
647662-1
Order Code
14-6666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 76,000 in stock

TE Connectivity 647662-1 is a lubricant designed for high performance applications.

It provides exceptional lubrication in demanding environments, enhancing the longevity of mechanical components.

This product is ideal for use in automotive and industrial machinery.

The special formula ensures reduced friction and wear, optimising efficiency and reliability.


Type Connector Contacts
Number of Rows N/A
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .066 – .118
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 8
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Cable
Operating Temperature Range -13 – 221
Operating Voltage 250
Orientation Straight
Packaging Method Box
Packaging Quantity 4000
Product Terminates To Printed Circuit Board
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 24AWG
Wire Size .3 – .89

Reviews

Be the first to submit a review

Trustpilot