TE Connectivity 6473711-1 Super Seal Cap Male Shrouded 26POS Gold Plated

Order Code:

15-9113

Brand: TE Connectivity MPN: 6473711-1
Qty Unit Price (Ex VAT)
10+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 14 days

TE Connectivity's 6473711-1 is a Super Seal Cap designed for male shrouded connectors.

It has 26 positions and features gold plating for enhanced conductivity and corrosion resistance.

The part is commonly used in automotive and industrial applications that require secure and reliable electrical connections.

Its robust design ensures durability in harsh environments.


Number of Contacts 26
Gender Male
Number of Rows 2
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Gold
Contact Type Male Pin
Depth 29.5mm
Height 27.9mm
Length 2.25inch
Max Operating Temperature 125°C
Max Voltage Rating (DC) 250v
Min Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 26
Orientation Right Angle
Package Quantity 10
Packaging Rail/Tube
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Pitch 3.5
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Superseal
Shielding Unshielded
Termination Solder
Width 0.905inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot