TE Connectivity 6473423-1 Super Seal Connector Female Shrouded 26Pos Cap H AU

MPN
6473423-1
Order Code
14-1255
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 145 in stock

The TE Connectivity 6473423-1 is a Super Seal connector with a female shrouded design and a 26-position cap.

It features gold (AU) plating for enhanced conductivity and durability.

This connector is typically used in automotive and industrial applications where reliable and secure connections are crucial.

Its robust construction makes it suitable for environments requiring resistance to vibration and moisture.


Number of Contacts 26
Gender Male
Number of Rows 4
Contact Finish - Mating GOLD
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Insulation Material Polyester
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package Quantity 16
Packaging Rail/Tube
Series Superseal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot