TE Connectivity 6469375-1 HMZD Conn Male Shrd 4PR Right-Angled 96P Pre-Assembled

MPN
6469375-1
Order Code
14-2894
Country of Origin
China
Qty Unit Price (Ex VAT)
16+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Available to back orderBack order, lead time 4 months

The TE Connectivity 6469375-1 is a horizontal male shrouded connector with a right angle housing and 96 positions.

It features a robust design with 4 paired rows and is suitable for high-density applications.

This connector is commonly used in communications and networking equipment.

Its reliable connection makes it ideal for use in data transfer and signal integrity applications.


Type High Speed Backplane Connectors
Number of Positions 96
Mounting Angle Right Angle
Pitch .059
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .919
Connector Length 1.177
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width 1.399
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) .7
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Length .087
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Grey
Housing Material Polyester GF
Lead Free Not Applicable
Length 29.9mm
Make First / Break Last No
Mating Alignment With
Mating Alignment Type Guide Lugs
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole, Edge, Board
Number of Columns 12
Number of Contacts 96
Number of Pairs 48
Number of Rows 8
Number of Signal Positions 96
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
Plating Thickness 0.76um
Primary Product colour Grey
RoHS Compliant Yes
Selectively Loaded No (Without)
Series Z-Pack HM-ZD
Shielding Shielded
Termination Through Hole
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .086
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot