TE Connectivity 6469081-1 HMZD 3PR Female Shrouded Connector Assembly

MPN
6469081-1
Order Code
15-9301
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/08/2026

The TE Connectivity 6469081-1 is a high-density female shrouded connector assembly with three integrated ports.

It features robust housing designed to maintain signal integrity and prevent EMI.

This connector is ideal for telecommunications and data networking applications where reliable performance is critical.

Its compact design allows for efficient use in space-constrained environments.


Type High Speed Backplane Connectors
Number of Positions 60
Pitch .059
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .584
Connector Length .988
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width .921
Contact Base Material Copper Nickel Silicon
Contact Current Rating (Max) .7
Contact Layout Matrix
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Receptacle
Depth 24.4mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Grey
Housing Material Polyester GF
Length 49.95mm
Make First / Break Last No
Mating Alignment With
Mating Alignment Type Polarization
Max Current Rating 700mA
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole, Edge, Board
Number of Columns 10
Number of Contacts 60
Number of Pairs 30
Number of Rows 6
Number of Signal Positions 60
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Receptacle
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
Plating Gold
Plating Thickness 0.76um
Primary Product colour Grey
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Selectively Loaded No (Without)
Series Z-Pack HM-ZD
Shielding Shielded
Termination Through Hole
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .086
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot