TE Connectivity 6469074-1 Hard Metric Male Shrouded Connector 4PR 1.8MM

MPN
6469074-1
Order Code
14-2913
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £19.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 100 in stock

The TE Connectivity 6469074-1 is a hard metric male shrouded connector with a 1.8mm pitch and 4-pair configuration.

It features robust construction for reliable performance in high-density electronic applications.

This connector is ideal for use in communications equipment and data networking systems.

Its design ensures secure and efficient connections in demanding environments.


Type High Speed Backplane Connectors
Number of Positions 80
Mounting Angle Horizontal
Pitch .059
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .527
Connector Length .988
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width .922
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) .7
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Length .21
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Pin
Current Rating 700mA
Depth 23.43mm
Flammability Rating UL94 V-0
Housing Color Grey
Housing Material Polyester GF
Length 24.95mm
Make First / Break Last No
Mating Alignment With
Mating Alignment Type Guide Lugs
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Columns 10
Number of Contacts 80
Number of Pairs 40
Number of Rows 8
Number of Signal Positions 80
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Plating Thickness 0.76um
Primary Product colour Grey
Radiation Hardening No
RoHS Compliant Yes
Selectively Loaded No (Without)
Series Z-Pack HM-ZD
Shielding Shielded
Termination Through Hole
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .07
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot