The TE Connectivity 6469001-1 Z-PACK connector features 80 female contacts with a 2.5 mm pitch.
It is known for reliable data transfer and robust construction.
Typically used in telecommunications and data networking applications, this connector ensures secure connections.
Its modular design supports high-density interconnections in compact spaces.
| Type |
High Speed Backplane Connectors |
| Number of Positions |
80 |
| Pitch |
.059 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.761 |
| Connector Length |
.988 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
1.098 |
| Contact Base Material |
Copper Nickel Silicon |
| Contact Current Rating (Max) |
.7 |
| Contact Finish - Mating |
GOLD OVER NICKEL |
| Contact Finish - Termination |
Tin/Nickel |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Receptacle |
| Current Rating |
700mA |
| DC Rated Voltage |
250v |
| Depth |
28.9mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| Length |
24.95mm |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Max Current Rating |
700mA |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Edge, Board |
| Mounting Style |
RIGHT ANGLE |
| Number of Columns |
10 |
| Number of Contacts |
80 |
| Number of Pairs |
40 |
| Number of Rows |
8 |
| Number of Rows Loaded |
8 |
| Number of Signal Positions |
80 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Plating |
Gold |
| Plating Thickness |
0.76um |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Selectively Loaded |
No (Without) |
| Series |
Z-Pack HM-ZD |
| Shielding |
Shielded |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.086 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |