TE Connectivity 6457567-4 is an adaptor designed for duplex LC to LC fibre optic connections.
It features a shrouded design for enhanced protection and durability.
This adaptor is typically used in data centres and telecommunications networks for reliable, high-speed fibre optic connectivity.
It supports easy installation and secure connections in space-constrained environments.
| Type |
Shrouded Cable |
| Connector A |
LC Receptacle (Female) |
| Connector B |
LC Receptacle (Female) |
| Body Material |
Thermoplastic |
| Colour |
Blue |
| Connector Type A |
LC |
| Connector Type B |
LC |
| Depth |
9.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
22.1mm |
| Housing colour |
Blue |
| Insertion Loss |
0.2dB |
| Lead Free |
Not Applicable |
| Length |
29.2mm |
| Maximum Operating Temperature |
75°C |
| Minimum Operating Temperature |
-40°C |
| Mode |
Singlemode |
| Mount |
Panel, Snap in, Flanges |
| Orientation |
Straight |
| Package Quantity |
10 |
| Package/Case |
Ceramic |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Simplex/Duplex |
Duplex |