TE Connectivity 645512-1 SKT MSS SER5 Female Connector Unshrouded 50AU Sn

MPN
645512-1
Order Code
14-6315
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 4,812 in stock

The TE Connectivity 645512-1 is a female connector with an unshrouded design.

It features 50-microinch gold plating over a tin substrate, ensuring durability and reliable conductivity.

This connector is part of the SKT MSS SER5 series and is typically used in electrical equipment for signal and power applications.

Ideal for use in environments requiring high performance and reliability.


Type Pin Sockets
Pin or Socket Female
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
ELV Non-Compliant
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Operating Temperature Range -85 – 257
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
RoHS Compliant No
Sealable No
Series 5
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Wire Size 15
Wire/Cable Gauge 15AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot