TE Connectivity 6450572-1 MBXL Female Shrouded Connector 3ACP24S4P

MPN
6450572-1
Order Code
15-9034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 16 in stock

TE Connectivity's 6450572-1 is a female shrouded connector designed for reliable electrical connections.

It features a 3-row, 24-pin configuration ideal for medium-power applications.

The shrouded design enhances durability and provides protection against environmental factors.

This connector is typically used in automotive and industrial applications.


Type PCB Headers & Receptacles
Gender Female
Centerline (Pitch) 7.62mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .47
Connector Length 3.175
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Connector Width .82
Contact Base Material Copper Alloy
Contact Current Rating 42a
Contact Current Rating (Max) 42
Contact Gender Female
Contact Layout Matrix
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Metal, Tin
Contact Retention No (Without)
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating High Temperature Part - Not Glow Wire
Header Type Fully Shrouded
Housing Color Black
Housing Material High Temperature Thermoplastic Glass-Filled
Mating Alignment With
Mating Alignment Type Guide Post
Mating Retention Without
Max Voltage Rating (DC) 60v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Through Hole
Number of Columns 13
Number of Ports 1
Number of Positions 31
Number of Power Positions 7
Number of Rows 4
Number of Signal Positions 24
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 200
Orientation Right Angle
Package Quantity 33
Packaging Tray
Packaging Method Tray
Packaging Quantity 33
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Pitch 6.35
Plating Thickness 3.02um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row-to-Row Spacing .1
Sealable No
Series MULTI-BEAM XL
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .119
UL Flammability Rating UL 94V-0
Voltage Rating 300v

Reviews

Be the first to submit a review

Trustpilot