TE Connectivity pin strip (standard) MTA-156 644753-2 features two pins and is typically used in PCB connections for reliable electrical contact. The component is known for its robust construction and durability in various electronic applications. It is ideal for use in industrial and commercial electronics that require secure and efficient interface connections.
| Type |
Pin strip (standard) |
| Number of Positions |
2 |
| Pitch |
0.156inch |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Board contact surface |
Tin plated |
| Case Material |
Polyester |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector contact surface |
Tin plated |
| Connector Height |
.425 |
| Connector Length |
.312 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-wire |
| Connector Type |
Plug, straight |
| Connector Width |
.3 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
14.24 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper alloy |
| Contact Mating Area Length |
.4 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Mating Length |
0.4inch |
| Contact Plating |
Tin |
| Contact Post Length |
4.45mm |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
7a |
| Depth |
7.62mm |
| Dimensions |
(L x W x H) 7.92 x 17.78 x 7.92 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Partially Shrouded |
| Height |
7.92mm |
| Housing Color |
Natural |
| Housing Material |
Thermoplastic Polyester GF |
| Industrial packaging |
No |
| Insulation Material |
Polyester |
| Length |
7.92mm |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MTA-156 |
| Mount |
Through Hole |
| Nominal Current |
7A |
| Nominal Voltage |
600V AC |
| Number of Columns |
2 |
| Number of Power Positions |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.093 – .125 |
| Pin shape |
Circular |
| Pins per row |
2 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-156 |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.175 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
17.78mm |