TE Connectivity 6437288-6 Super Seal Female Shrouded Connector 26Pos Tinned

Order Code:

14-0814

Brand: TE Connectivity MPN: 6437288-6
Qty Unit Price (Ex VAT)
17+ £20.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 17
643 in stock, despatched in 5 working days

TE Connectivity's 6437288-6 is a female shrouded connector with 26 positions.

It features tinned contacts for corrosion resistance and enhanced conductivity.

The connector ensures a reliable electrical connection in harsh environments.

Typical applications include automotive and industrial equipment.


Pitch 3mm
Number of Rows 4
Colour Black
Contact Finish - Mating GOLD
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Depth 36.5mm
ELV Compliant
Gender Receptacle
Insulation Material Polyester
Lead Free Lead Free
Length 39mm
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Through Hole
Number of Contacts 26
Number of Positions 26
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 595
Packaging Rail/Tube
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Series Superseal
Termination Solder
Voltage Rating 250v
Width 38.862mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot