The TE Connectivity 643488-1 is a three-position right-angle male unshrouded pin and socket connector.
It is known for its reliable connectivity and durable construction.
This connector is suitable for use in various electronic devices and circuit board applications.
It is designed to facilitate easy and secure connections in compact spaces.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.345 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.484 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
12 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Dielectric Withstanding Voltage |
1500VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Detent Lock |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
RIGHT ANGLE |
| Number of Columns |
3 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Power Positions |
3 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Certified |