TE Connectivity 643488-1 MATE-N-LOK Pin Housing 3 Pins 5.08mm Spacing

MPN
643488-1
EAN-13
2050003840859
Order Code
07-4792
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.49
200+ £1.28
750+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The TE Connectivity 643488-1 is a three-position right-angle male unshrouded pin and socket connector.

It is known for its reliable connectivity and durable construction.

This connector is suitable for use in various electronic devices and circuit board applications.

It is designed to facilitate easy and secure connections in compact spaces.


Pitch 5.08mm
No. of Rows 1
No. of Ways 3
Case Material Nylon (NL)
Circuit Application Power
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .345
Connector Length .8
Connector Mounting Type Board Mount
Connector orientation Parallel (to the PCB)
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Pin strip, straight
Connector Width .484
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 12
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 5.08mm
Dielectric Withstanding Voltage 1500VAC
Factory colour Ecru
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
Industrial packaging No
Insulator Color NATURAL
Insulator Material NYLON
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Detent Lock
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Mounting Style RIGHT ANGLE
Number of Columns 3
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Power Positions 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .062
Pins per row 3
Primary Product colour Natural
Reliability COMMERCIAL
Sealable No
Series MATE-N-LOK
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 3
Type Pin housing PCB
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Certified

Reviews

Be the first to submit a review

Trustpilot