TE Connectivity 643228-1 Pin & Socket Connector Male Shrouded 3P Header RA

MPN
643228-1
Order Code
14-4868
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 254 in stock

TE Connectivity 643228-1 is a pin socket connector with a shrouded 3-position header featuring a right-angle orientation.

It is designed to provide secure and reliable electrical connections.

The connector is commonly used in electronic applications and circuit board configurations.

This product ensures consistent performance in various industrial and consumer electronics settings.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 6.35
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Centerline (Pitch) 6.35mm
Circuit Application Power
Color Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .36
Connector Length 1.49
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .68
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Layout Inline
Contact Material Bronze, Copper, Tin
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 17.27mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 9.14mm
Housing Color White
Housing Material Nylon
Insulation Color Natural
Insulation Material Nylon
Length 37.97mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Max Voltage Rating (DC) 600.6kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 3
Number of Power Positions 3
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Package Quantity 280
Packaging Box
Packaging Method Box
Packaging Quantity 280
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Right Angle
PCB Thickness 3.18mm
PCB Thickness (Recommended) .062
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .16
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot