TE Connectivity's 643226-1 is a female connector with 2 positions in a right-angle configuration.
It features an unshrouded design, making it suitable for applications requiring easy access and connection.
This connector is typically used in electronic assemblies and circuit boards.
Its robust and reliable construction ensures efficient electrical performance in various devices.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Pitch |
6.35 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Approvals |
CSA |
| Body/Shell Style |
SOCKET |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Color |
Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.36 |
| Connector Length |
1.245 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.68 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Finish - Termination |
TIN |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
19a |
| Depth |
17.27mm |
| DIN Conformance |
No |
| Empty Shell |
No |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
9.14mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| IEC Conformance |
No |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
31.62mm |
| Manufacturer Series |
643226 |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-40°C |
| Mixed Contacts |
No |
| Mount |
Through Hole, Board |
| Number of Columns |
2 |
| Number of Power Positions |
2 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Package Quantity |
280 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
280 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Ears |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Shell Material |
Polyamide |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.16 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |