TE Connectivity 643075-3 Strain Relief Cover 3P Closed End

MPN
643075-3
Order Code
14-3430
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 14,500 in stock

The TE Connectivity 643075-3 strain relief cover is designed for three-position connectors, providing secure termination and strain relief.

It features a closed-end design that ensures durability and protection for electrical connections.

This component is commonly used in automotive and industrial applications.

Its robust construction and reliable performance make it suitable for harsh environments.


Type Connector Caps & Covers
Body Material Nylon
Centerline (Pitch) 2.54mm
Color White
Contact Material CuSn
Depth 8.76mm
Flammability Rating UL94 V-2
Housing Color White
Length 7.62mm
Material Polyamide
Maximum Operating Temperature 185
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -40 – 185
Package Quantity 500
Packaging Bulk
Pitch 2.54
Primary Product colour White
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-100
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot