TE Connectivity 643075-2 Strain Relief Cover 2P Closed End

MPN
643075-2
Order Code
14-4287
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 7,934 in stock

TE Connectivity 643075-2 is a strain relief cover designed for use in electrical connectors.

It features a closed end to provide protection and support for connected wires.

This component is typically used in environments requiring secure and stable electrical connections, such as in industrial machinery.

The product is known for its durability and effective strain relief function.


Type Connector Caps & Covers
Number of Positions 2
Body Material Nylon
Centerline (Pitch) 2.54mm
Colour White
Contact Material CuSn
Depth 8.76mm
ELV Compliant
Flammability Rating UL94 V-2
Height 8.64mm
Housing Color White
Length 5.08mm
Material Nylon
Maximum Operating Temperature 185
Number of Rows 1
Operating Temperature Range -40 – 185
Package Quantity 500
Packaging Bulk
Pitch 2.54
Primary Product colour White
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MTA-100
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot