TE Connectivity 643071-4 MTA-156 Cover Strain Relief Dust Cap

MPN
643071-4
Order Code
14-4011
Country of Origin
China
Qty Unit Price (Ex VAT)
750+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 137,055 in stock

The TE Connectivity 643071-4 is a strain relief dust cap designed for MTA-156 connectors.

It provides protection from dust and mechanical strain.

This component enhances the durability and reliability of cable assemblies.

Typical applications include use in electronic equipment requiring robust connector protection.


Type Connector Caps & Covers
Number of Positions 4
Body Material Nylon
Centerline (Pitch) 3.9624mm
Colour White
Depth 11.94mm
ELV Compliant
Flammability Rating UL94 V-2
Length 15.85mm
Material Nylon
Maximum Operating Temperature 221
Mount Through Hole
Number of Contacts 4
Operating Temperature Range -67 – 221
Package Quantity 250
Packaging Bulk
Pitch 0.156inch
Primary Product colour White
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-156
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot