The TE Connectivity 643067-5 is a strain relief cover designed for use with 5-position connectors.
It features a closed end to protect and secure cables from external stress.
This product is ideal for applications requiring cable management and durability.
It is commonly used in electrical and electronic installations to maintain cable integrity.
| Type |
Connector Caps & Covers |
| Pitch |
3.96mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Body Material |
Nylon |
| Color |
White |
| Contact Material |
CuSn |
| Depth |
11.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Height |
8.51mm |
| Length |
19.81mm |
| Maximum Operating Temperature |
221 |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
250 |
| Package/Case |
Molded |
| Packaging |
Bulk |
| Primary Product colour |
White |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
MTA-156 |
| UL Flammability Rating |
UL 94V-2 |
To use this facility please Sign In.
Sign In