TE Connectivity's 643067-3 is a dust cap cover with strain relief for MTA-156 connectors.
It provides protection against dust and environmental elements, ensuring reliable performance.
The product is perfect for safeguarding electronic components typically used in home appliances and industrial equipment.
Its robust design adds durability to the connection, enhancing the overall longevity of the system.
| Type |
Connector Caps & Covers |
| Pitch |
3.9624mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Body Material |
Nylon |
| Color |
White |
| Contact Material |
CuSn |
| Depth |
11.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Lead Free |
Lead Free |
| Length |
30mm |
| Material |
Nylon |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Primary Product colour |
White |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MTA-156 |
| UL Flammability Rating |
UL 94V-2 |
To use this facility please Sign In.
Sign In