TE Connectivity 641963-1 Universal-MATE-N-LOK 2-Pin Plug Connector

Image Representative of Range

TE Connectivity 641963-1 Universal-MATE-N-LOK 2-Pin Plug Connector

MPN
641963-1
EAN-13
2050002414815
Order Code
07-4785
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TE Connectivity 641963-1 is a rectangular connector with 2 male contacts.

It is unshrouded, making it ideal for easy insertion and removal in applications.

Typically used in electrical and electronic equipment, it facilitates efficient signal connectivity.

The connector's robust design ensures reliable performance in various industrial settings.


Pitch 6.35mm
No. of Rows 1
No. of Ways 2
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Natural, Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length .55
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish Copper alloy
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Dim (L x W x H) 7.62 x 18.67 x 13.97 mm
ELV Compliant
Factory colour White
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 7.62mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Max Voltage Rating (DC) 600.6kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Circuits 2
Number of Columns 2
Number of Contacts 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Number of Rows 1
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 3.12mm
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 2
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Type Pin housing PCB
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 18.67mm

Reviews

Be the first to submit a review

Trustpilot