TE Connectivity 641945-1 Universal MATE-N-LOK Strain Relief 1 pc

Image Representative of Range

TE Connectivity 641945-1 Universal MATE-N-LOK Strain Relief 1 pc

MPN
641945-1
EAN-13
2050002415591
Order Code
07-4784
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.38
20+ £1.24
75+ £1.13
300+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TE Connectivity manufactures the strain relief part 641945-1, designed specifically for the Universal MATE-N-LOK system. This component ensures secure and reliable connections by alleviating mechanical stress on wiring. It is commonly used in industrial and automotive applications where robust and stable electrical connections are critical.
Type Connector Caps & Covers
Approvals CSA
Colour Natural
Compatible With Agency/Standards Products CSA
ELV Compliant
Flammability Rating UL94 V-0
Height 8.38mm
Housing Colour White
Length 28.96mm
Material Nylon 6.6 UL 94V-0
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature (Max) 221
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pins per row 3
Pitch 6.35
Primary Product colour Natural
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK

Reviews

Be the first to submit a review

Trustpilot