TE Connectivity 641776-01 Strain Relief for Universal MATE-N-LOK Max 15A 4 Pole

MPN
641776-1
EAN-13
2050000428937
Order Code
50-5774
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.88
10+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The TE Connectivity Strain Relief for Universal MATE-N-LOK 4-Pin Socket Connector is a highly reliable, multi-pin plug connector for internal and external wiring in industry.
  • Universal MATE-N-LOK
  • Nylon housing material
  • White colour
  • Manufacturer type description: 641776-01

  • Two casing halves are to be ordered for each casing. The necessary tapping screws are to be ordered separately (only for plug casings) for receiver casing upon request.
    Type Strain relief
    Number of Positions 4
    Approvals CSA
    Colour Natural
    Compatible With Agency/Standards Products CSA
    Depth 33.02mm
    Length 33.66mm
    Material Nylon
    Maximum Operating Temperature 120°C
    Minimum Operating Temperature -55°C
    Number of pins 4
    Number of Rows 1
    Number of Ways 4
    Operating Temperature (Max) 221
    Operating Temperature Range -4 – 221
    Package Quantity 1
    Packaging Bulk
    Packaging Method Package
    Packaging Quantity 1
    Pitch 6.35
    Primary Product colour Natural
    Primary Product Material Nylon
    Reach SVHC Compliant No
    RoHS Compliant Yes
    Series Universal MATE-N-LOK II
    Voltage Rating 600v

    Reviews

    Be the first to submit a review

    Trustpilot