TE Connectivity 641737-1 Pin Header Male Unshrouded 5.08mm 4Pins 1Row

MPN
641737-1
Order Code
14-4914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 641737-1 is a pin header identified by its male and unshrouded design.

It features a 5.08mm pin spacing, consisting of four pins arranged in a single row.

This connector is typically used for connecting circuit boards in various electronic applications.

Its straightforward design makes it suitable for prototyping and industrial control systems.


Type PCB Headers & Receptacles
Number of Positions 4
Number of Rows 1
Mouning Orientation RIGHT ANGLE
Centerline (Pitch) 5.08mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .345
Connector Length 1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .484
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 12
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Dielectric Withstanding Voltage 1500VAC
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
Insulator Color NATURAL
Insulator Material NYLON
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Detent Lock
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Number of Columns 4
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Power Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .062
Primary Product colour Natural
Rated Current (Signal) 12
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot