TE Connectivity 640718-01 Strain Relief for Universal MATE-N-LOK Max 15A 15 Way

MPN
640718-01
Order Code
50-5779

Discontinued


The TE Connectivity Strain Relief for Universal MATE-N-LOK 15-Pin Socket Connector is a highly reliable, multi-pin plug connector for internal and external wiring in industry.
  • Universal MATE-N-LOK
  • Nylon housing material
  • White colour
  • Manufacturer type description: 640718-01

Two casing halves are to be ordered for each casing. The necessary tapping screws are to be ordered separately (only for plug casings) for receiver casing upon request.
Type Strain relief
Current Rating 15a
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of pins 15

Trustpilot